There are no models available for this part yet.
Overview of 60HE2S-12DC by Sigma Designs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DCSDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DCSNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ICL7612DCBAZ-T | Renesas Electronics Corporation | 1.4MHz, Low Power CMOS Operational Amplifiers |
Price & Stock for 60HE2S-12DC by Sigma Designs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 12VDC 440Ohm 2ADC/0.6AAC DPDT (22.7x27.9x14.4)mm THT Miniature Relay RoHS: Compliant |
89 In Stock |
|
$53.0600 / $172.2000 | Buy Now |