Part Details for 60H3-19-10-1-ZB-B by TE Connectivity
Overview of 60H3-19-10-1-ZB-B by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 60H3-19-10-1-ZB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H3-19-10-1-ZB-B
|
Avnet Americas | Memory Metal Ring Adaptor for MIL-DTL-38999 Series III and IV Connectors 19 Shell Size Right Angle - Bulk (Alt: 60H3-19-10-1-ZB-B) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005737633
|
Sager | Circular MIL Spec Strain Reliefs & Adapters 60H3-19-10-1-ZB-B | 0 |
|
Buy Now |
Part Details for 60H3-19-10-1-ZB-B
60H3-19-10-1-ZB-B CAD Models
60H3-19-10-1-ZB-B Part Data Attributes
|
60H3-19-10-1-ZB-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60H3-19-10-1-ZB-B
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | FINISH: ZINC COBALT | |
Associated Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | REAR THREADS | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 19 |