Part Details for 60H1-19-12-2-Z-B by TE Connectivity
Overview of 60H1-19-12-2-Z-B by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60H1-19-12-2-Z-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM9416
|
Newark | Connector |Amp Te Connectivity 60H1-19-12-2-Z-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$145.6900 / $166.6100 | Buy Now |
DISTI #
2266-60H1-19-12-2-Z-B-ND
|
DigiKey | CONN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$146.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$146.0200 / $172.5600 | Buy Now |
DISTI #
65700685
|
Verical | Backshell 180° 19 Shell Size Shot Blasted Nickel Aluminum Bronze RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$137.5500 | Buy Now |
DISTI #
60H119122ZB-0
|
TME | 60H1-19-12-2-Z-B Min Qty: 1 | 1 |
|
$156.2690 / $156.2691 | Buy Now |
DISTI #
60H1-19-12-2-Z-B
|
IBS Electronics | Circular Mil Spec Strain Reliefs &, Adapters 60H1-19-12-2-Z-B Min Qty: 7 Package Multiple: 1 | 1 |
|
$143.0520 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$146.0200 / $172.5600 | Buy Now |