Part Details for 60GR5330AA00M by KEMET Corporation
Overview of 60GR5330AA00M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 60GR5330AA00M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69167838
|
Verical | Cap Film 33uF 160V PET 20%( 32 X 14 X 28mm) Radial Wound 27.5mm 105°C Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1249 |
|
$4.5200 / $4.7800 | Buy Now |
DISTI #
60GR5330AA00M
|
IBS Electronics | Cap Film 33uF 160V PET 20% (32 X 14 X 28mm) Radial Wound 27.5mm 105C Bulk Min Qty: 175 Package Multiple: 1 | 1249 |
|
$4.9790 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2403 |
|
RFQ |
Part Details for 60GR5330AA00M
60GR5330AA00M CAD Models
60GR5330AA00M Part Data Attributes
|
60GR5330AA00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60GR5330AA00M
KEMET Corporation
Film Capacitor, Polyester, 160V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
Alternate Parts for 60GR5330AA00M
This table gives cross-reference parts and alternative options found for 60GR5330AA00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60GR5330AA00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60GR5330JA00M | Film Capacitor, | KEMET Corporation | 60GR5330AA00M vs R60GR5330JA00M |
R60GR5330AA00M | Film Capacitor, Polyester, 160V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | 60GR5330AA00M vs R60GR5330AA00M |
60GR5330JM00M | Film Capacitor, | KEMET Corporation | 60GR5330AA00M vs 60GR5330JM00M |
R60GR5330JH00M | Film Capacitor, | KEMET Corporation | 60GR5330AA00M vs R60GR5330JH00M |
R60GR5330JE00M | Film Capacitor, | KEMET Corporation | 60GR5330AA00M vs R60GR5330JE00M |
R60GR53305000M | Film Capacitor, Polyester, 160V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | 60GR5330AA00M vs R60GR53305000M |
60GR5330JH00M | Film Capacitor, | KEMET Corporation | 60GR5330AA00M vs 60GR5330JH00M |
60GR53304000M | Film Capacitor, | KEMET Corporation | 60GR5330AA00M vs 60GR53304000M |