Part Details for 60FD14 by Hammond Manufacturing
Overview of 60FD14 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60FD14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9288
|
Newark | Inner Panel, Enclosure, Steel, White, Panel Type:Inner Panel, Panel Material:Steel, Body Color:White, For Use With:Hammond 1418Fs And Hn4Fs Series 18" X 60" Enclosures, External Height - Metric:1.22M, External Width - Metric:356Mm Rohs Compliant: Yes |Hammond 60FD14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$218.7400 / $225.7600 | Buy Now |
DISTI #
3937-60FD14-ND
|
DigiKey | STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$386.4365 / $451.8400 | Buy Now |
DISTI #
60FD14-ND
|
DigiKey | STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.0800 | Buy Now |
DISTI #
546-60FD14
|
Mouser Electronics | Electrical Enclosure Accessories Side Mount Panel - 14" - Fits Encl. 60" H - Steel/Wht RoHS: Compliant | 0 |
|
$217.0700 / $217.0800 | Order Now |
DISTI #
70316568
|
RS | Panel, Side Mount, Depth Panel, Steel, Fits 60inH, 14 X 48 | Hammond Manufacturing 60FD14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$228.2500 / $265.4100 | RFQ |
|
Onlinecomponents.com | steel inner panel RoHS: Compliant | 11 Factory Stock |
|
$218.0600 / $234.2200 | Buy Now |
|
Powell Electronics | INNER EQUIP PNL 14WX48H Min Qty: 1 | 7 |
|
$212.5400 / $248.5100 | Buy Now |
|
Master Electronics | steel inner panel RoHS: Compliant | 11 Factory Stock |
|
$218.0600 / $234.2200 | Buy Now |