Part Details for 60F1-25-22-1-B-A by TE Connectivity
Overview of 60F1-25-22-1-B-A by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60F-12LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE60F-18LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE60F-18LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT |
Price & Stock for 60F1-25-22-1-B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60F1-25-22-1-B-A
|
Avnet Americas | Memory Ring Backshell for MIL-DTL-38999 Series II Circular Connectors 25 Shell Size Straight Aluminum Alloy - Bulk (Alt: 60F1-25-22-1-B-A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006007137
|
Sager | Circular MIL Spec Strain Reliefs & Adapters 60F1-25-22-1-B-A | 0 |
|
Buy Now |
Part Details for 60F1-25-22-1-B-A
60F1-25-22-1-B-A CAD Models
60F1-25-22-1-B-A Part Data Attributes
|
60F1-25-22-1-B-A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60F1-25-22-1-B-A
TE Connectivity
Circular Conn Accessory, Backshell, Aluminum Alloy
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |