Part Details for 60ER4680JEL0M by KEMET Corporation
Overview of 60ER4680JEL0M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 60ER4680JEL0M
60ER4680JEL0M CAD Models
60ER4680JEL0M Part Data Attributes
|
60ER4680JEL0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60ER4680JEL0M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for 60ER4680JEL0M
This table gives cross-reference parts and alternative options found for 60ER4680JEL0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60ER4680JEL0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60ER4680JML0M | Film Capacitor, | KEMET Corporation | 60ER4680JEL0M vs 60ER4680JML0M |
60ER4680JBL0M | Film Capacitor, | KEMET Corporation | 60ER4680JEL0M vs 60ER4680JBL0M |
R60ER4680JEL0M | Film Capacitor, | KEMET Corporation | 60ER4680JEL0M vs R60ER4680JEL0M |
R60ER468050L0M | Film Capacitor, | KEMET Corporation | 60ER4680JEL0M vs R60ER468050L0M |
60ER4680AAL0M | Film Capacitor, | KEMET Corporation | 60ER4680JEL0M vs 60ER4680AAL0M |
R60ER4680JHL0M | Film Capacitor, | KEMET Corporation | 60ER4680JEL0M vs R60ER4680JHL0M |
60ER468050L0M | Film Capacitor, | KEMET Corporation | 60ER4680JEL0M vs 60ER468050L0M |
60ER4680JHL0M | Film Capacitor, | KEMET Corporation | 60ER4680JEL0M vs 60ER4680JHL0M |