Part Details for 60DCF6B by TE Connectivity
Overview of 60DCF6B by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60DCF6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Line Filter RFI 60A 80VDC Threaded Stud Flange Mount RoHS: Compliant |
4 In Stock |
|
$170.8100 / $175.5400 | Buy Now |
DISTI #
51545910
|
Verical | Power Line Filter RFI 50Hz/60Hz 60A 80VDC Threaded Stud Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 4 |
|
$207.0424 / $216.4488 | Buy Now |
DISTI #
000000000001148017
|
Sager | Power Line Filters 60A REDUNDANT STUD FLANGE MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter RFI 60A 80VDC Threaded Stud Flange Mount RoHS: Compliant |
4 In Stock |
|
$170.8100 / $175.5400 | Buy Now |
Part Details for 60DCF6B
60DCF6B CAD Models
60DCF6B Part Data Attributes
|
60DCF6B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60DCF6B
TE Connectivity
1 FUNCTIONS, 80V, 60A, DATA LINE FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | REDUNDANT STUD; CIRCUIT BREAKER | |
Approvals | UL; CSA; EN | |
Filter Type | DATA LINE FILTER | |
Height | 37 mm | |
Insertion Loss-Max | 59 dB | |
Length | 230.1 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 60 A | |
Rated Voltage | 80 V | |
Width | 128.5 mm |