Part Details for 60DCF6 by TE Connectivity
Results Overview of 60DCF6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
60DCF6 Information
60DCF6 by TE Connectivity is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 60DCF6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H3664
|
Newark | Rfi Power Line Filter, 60A, Filter Applications:General Purpose, Voltage Rating:80Vdc, Current Ra... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.9400 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 80 V, 60 A, DATA LINE FILTER | 39 |
|
$134.2260 / $167.7825 | Buy Now |
Part Details for 60DCF6
60DCF6 CAD Models
60DCF6 Part Data Attributes
|
60DCF6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60DCF6
TE Connectivity
1 FUNCTIONS, 80V, 60A, DATA LINE FILTER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | REDUNDANT STUD | |
Approvals | UL; CSA; EN | |
Filter Type | DATA LINE FILTER | |
Height | 64.8 mm | |
Insertion Loss-Max | 59 dB | |
Length | 150.9 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 60 A | |
Rated Voltage | 80 V | |
Width | 139.2 mm |