Part Details for 60DBJ8 by TE Connectivity
Overview of 60DBJ8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 60DBJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R3793
|
Newark | Rfi Power Line Filter, 60A, Voltage Rating:150V, Current Rating:60A, No. Of Phases:Single Phase, Product Range:Db Series, Capacitance:0.1017Μf, Features:6" Wire Leads, Filter Terminals:Wire Leaded, Filter Type:Emi, Rfi Rohs Compliant: Yes |Corcom Te Connectivity 60DBJ8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6500 / $79.6900 | Buy Now |
DISTI #
000000000002985966
|
Sager | AC Power Entry Modules 60A 150V FILTERED 3.2 X 2.087 X 1.18 | 0 |
|
Buy Now |
Part Details for 60DBJ8
60DBJ8 CAD Models
60DBJ8 Part Data Attributes
|
60DBJ8
TE Connectivity
Buy Now
|
Compare Parts:
60DBJ8
TE Connectivity
Power Line Filters 60A 150V FILTERED 3.2 X 2.087 X 1.18
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | DATA LINE FILTER | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 60 A | |
Rated Voltage | 150 V |