Part Details for 60AS105-K20N1 by Rosenberger
Overview of 60AS105-K20N1 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60AS105-K20N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AS105-K20N1-ND
|
DigiKey | 7/16 ATTENUATOR Min Qty: 5 Lead time: 13 Weeks Container: Bag | Limited Supply - Call |
|
$298.6520 | Buy Now |
DISTI #
476-60AS105-K20N1
|
Mouser Electronics | Attenuators - Interconnects attenuator RoHS: Compliant | 0 |
|
$280.9500 / $298.5900 | Order Now |
|
Dynamic Solutions GmbH | 2600 |
|
RFQ |
Part Details for 60AS105-K20N1
60AS105-K20N1 CAD Models
60AS105-K20N1 Part Data Attributes
|
60AS105-K20N1
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
60AS105-K20N1
Rosenberger
Fixed Attenuator, 0MHz Min, 8000MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | 7/16 | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 36.99 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.06 |