Part Details for 60AR18-8-060S by Grayhill Inc
Overview of 60AR18-8-060S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
7MPV4060S20M | Renesas Electronics Corporation | 128K X 32, 3.3V, SRAM MOD |
Price & Stock for 60AR18-8-060S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9428
|
Newark | 60Ar18-8-060S |Grayhill 60AR18-8-060S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.6200 / $182.3200 | Buy Now |
DISTI #
60AR18-8-060S-ND
|
DigiKey | SWITCH JOYSTICK FLATTED 10MA 5V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.2888 | Buy Now |
DISTI #
60AR18-8-060S
|
Avnet Americas | Rugged and Sealed Joystick Optical Encoder - Bulk (Alt: 60AR18-8-060S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$80.7640 / $115.4077 | Buy Now |
DISTI #
706-60AR18-8-060S
|
Mouser Electronics | Joysticks 60AR18-8-060S RoHS: Compliant | 0 |
|
$138.3600 | Order Now |
|
Future Electronics | 60AR Series 18° 8 Contact 8 Directions Joystick/Pushbutton Optical Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$115.4100 / $121.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$163.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.8200 / $187.2700 | Buy Now |
DISTI #
000000000003791168
|
Sager | Joysticks 60AR18-8-060S Min Qty: 1 | 0 |
|
$115.2400 / $151.1600 | Buy Now |
DISTI #
60AR18-8-060S
|
Avnet Abacus | (Alt: 60AR18-8-060S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 60AR18-8-060S
60AR18-8-060S CAD Models
60AR18-8-060S Part Data Attributes
|
60AR18-8-060S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60AR18-8-060S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |