Part Details for 60A18-4-040S by Grayhill Inc
Overview of 60A18-4-040S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2040-SM | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 2:1, | |
WB2040-SMLD | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for 60A18-4-040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7655
|
Newark | 60A18-4-040S |Grayhill 60A18-4-040S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.2300 / $102.4700 | Buy Now |
DISTI #
60A18-4-040S-ND
|
DigiKey | SWITCH JOYSTICK FLATTED 10MA 5V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9796 | Buy Now |
DISTI #
60A18-4-040S
|
Avnet Americas | Joystick Optical Encoder Cable Mount - Bulk (Alt: 60A18-4-040S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.7056 / $64.8641 | Buy Now |
DISTI #
706-60A18-4-040S
|
Mouser Electronics | Joysticks 60A18-4-040S RoHS: Compliant | 0 |
|
$70.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$60.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$91.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.5400 / $105.2500 | Buy Now |
DISTI #
000000000001490611
|
Sager | Joysticks 60A18-4-040S Min Qty: 1 | 0 |
|
$58.3600 / $84.8600 | Buy Now |
DISTI #
60A18-4-040S
|
Avnet Abacus | Joystick Optical Encoder Cable Mount (Alt: 60A18-4-040S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 60A18-4-040S
60A18-4-040S CAD Models
60A18-4-040S Part Data Attributes
|
60A18-4-040S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60A18-4-040S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |