Part Details for 60A00-4-120C by Grayhill Inc
Results Overview of 60A00-4-120C by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
60A00-4-120C Information
60A00-4-120C by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW140N120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 20 A, 0.182 Ω@18 V, TO-247 |
Price & Stock for 60A00-4-120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60A00-4-120C
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 60A00-4-120C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-60A00-4-120C
|
Mouser Electronics | Joysticks Joystick Encoder, Non-Turn, 4 contacts , 12in. cable connector RoHS: Compliant | 0 |
|
$64.4000 / $91.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.0800 / $101.1700 | Buy Now |
DISTI #
000000000002408143
|
Sager | Joysticks Joystick Encoder, Non-Turn, 4 contacts , 12in. cable connector | 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 391 |
|
RFQ |
Part Details for 60A00-4-120C
60A00-4-120C CAD Models
60A00-4-120C Part Data Attributes
|
60A00-4-120C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60A00-4-120C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |