Part Details for 60VS6 by TE Connectivity
Overview of 60VS6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 60VS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1609042-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 60A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1609042-6) RoHS: Compliant Min Qty: 12 Package Multiple: 2 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$91.9220 / $110.6180 | Buy Now |
DISTI #
592-60VS6
|
Mouser Electronics | Power Line Filters 60A CHASSIS MOUNT RoHS: Compliant | 0 |
|
$101.8700 / $116.7700 | Order Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 60A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
200 On Order |
|
$93.5300 / $113.0600 | Buy Now |
DISTI #
1609042-6
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 2 Container: Each | Americas - 0 |
|
$92.9000 / $103.8000 | Buy Now |
DISTI #
COR60VS6
|
Interstate Connecting Components | 1609042-6 60VS6=F8249 | 0 |
|
$116.2656 / $123.6508 | Buy Now |
DISTI #
000000000002482760
|
Sager | Power Line Filters 60A CHASSIS MOUNT Min Qty: 12 | 0 |
|
$87.2600 / $108.1900 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 60A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
200 On Order |
|
$93.5300 / $113.0600 | Buy Now |
Part Details for 60VS6
60VS6 CAD Models
60VS6 Part Data Attributes
|
60VS6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60VS6
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Approvals | CSA; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 57.91 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.75 mA | |
Length | 142.87 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 60 A | |
Rated Voltage | 250 V | |
Width | 78.23 mm |