Datasheets
60S6-BP by: Micro Commercial Components

Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for 60S6-BP by Micro Commercial Components

Overview of 60S6-BP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for 60S6-BP

Part # Distributor Description Stock Price Buy
DISTI # 353-60S6-BP-ND
DigiKey Interface Min Qty: 12000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 12,000 $0.1008
$0.1008 Buy Now
DISTI # 833-60S6-BP
Mouser Electronics Rectifiers Standard Recovery Rectifiers RoHS: Compliant 0
  • 12,000 $0.1050
  • 24,000 $0.1000
  • 60,000 $0.0930
$0.0930 / $0.1050 Order Now
Future Electronics 60S6 Series 600 V 6 A Axial Lead Glass Passivated Rectifier RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1 $0.1240
  • 300 $0.1190
  • 1,000 $0.1130
  • 3,000 $0.1080
  • 10,000 $0.0989
$0.0989 / $0.1240 Buy Now

Part Details for 60S6-BP

60S6-BP CAD Models

60S6-BP Part Data Attributes

60S6-BP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
60S6-BP Micro Commercial Components Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-201AD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 200 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 5 µA
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for 60S6-BP

This table gives cross-reference parts and alternative options found for 60S6-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60S6-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
60S6-BP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components 60S6-BP vs 60S6-BP-HF
60S6-TP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components 60S6-BP vs 60S6-TP-HF
Part Number Description Manufacturer Compare
FR605-LF Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Won-Top Electronics Co Ltd 60S6-BP vs FR605-LF
HER606G Rectifier Diode, Galaxy Semi-Conductor Co Ltd 60S6-BP vs HER606G
HER606-BP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, Micro Commercial Components 60S6-BP vs HER606-BP-HF
DR756-AP Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 60S6-BP vs DR756-AP
FR605GP-TP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, Micro Commercial Components 60S6-BP vs FR605GP-TP-HF
HER606 Rectifier Diode, Continental Device India Ltd 60S6-BP vs HER606
HER606GP-AP Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, Micro Commercial Components 60S6-BP vs HER606GP-AP
FR605-T3-LF Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Won-Top Electronics Co Ltd 60S6-BP vs FR605-T3-LF
DR756-TP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, Micro Commercial Components 60S6-BP vs DR756-TP-HF
HER606-G Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, R-6, 2 PIN Sensitron Semiconductors 60S6-BP vs HER606-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60S6-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60S6-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 60S6-BP would you like to use for your alert(s)?
  • Please alert me when 60S6-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 60S6-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60S6-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 60S6-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60S6-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60S6-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: