Part Details for 60R040 by Littelfuse Inc
Overview of 60R040 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60R040
60R040 CAD Models
60R040 Part Data Attributes
|
60R040
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
60R040
Littelfuse Inc
PTC Resettable Fuse, 0.55ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 1.29OHMS@20DEGREE | |
JESD-609 Code | e3 | |
Manufacturer Series | 60R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Resistance | 0.55 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for 60R040
This table gives cross-reference parts and alternative options found for 60R040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60R040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60R040U | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | 60R040 vs 60R040U |
RXEF050-2 | PTC Resettable Fuse, 1.17ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 60R040 vs RXEF050-2 |
RXE050-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 60R040 vs RXE050-2 |
72R050XU | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 60R040 vs 72R050XU |
PFRA.050.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | 60R040 vs PFRA.050.3 |
RXEF050-AP | PTC Resettable Fuse, 0.5ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 60R040 vs RXEF050-AP |