60R025
Description: PTC Resettable Fuse, 1.25ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE

Overview of 60R025 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 60R025 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60R025
TTI Resettable Fuses - PPTC 60V .25A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk Americas - 0
  • 500 $0.2220
  • 1,000 $0.2180
$0.2180 / $0.2220 Buy Now

CAD Models for 60R025 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 60R025 by Littelfuse Inc

60R025
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, LEAD FREE
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Additional Feature
3OHMS@20DEGREE
JESD-609 Code
e3
Manufacturer Series
60R
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Packing Method
TR
Rated Temperature
85 °C
Resistance
1.25 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERLOAD PROTECTION
Want to compare parts?
  1. 60R025
    Littelfuse Inc
    PTC Resettable Fuse, 1.25ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE
    VS

Alternate Parts for 60R025

This table gives cross-reference parts and alternative options found for 60R025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60R025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
60R025X PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Littelfuse Inc 60R025 vs 60R025X
Part Number Description Manufacturer Compare
60R025X PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Littelfuse Inc 60R025 vs 60R025X
RXEF025-AP PTC Resettable Fuse, 1.25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TE Connectivity 60R025 vs RXEF025-AP
RXEF025 PTC Resettable Fuse, 1.25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TE Connectivity 60R025 vs RXEF025
PFRA.025.3 PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED Schurter Electronic Components 60R025 vs PFRA.025.3

Related Parts for 60R025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60R025 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60R025 by Littelfuse Inc

  • Please alert me when 60R025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 60R025 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60R025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 60R025 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60R025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60R025 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: