There are no models available for this part yet.
Overview of 60R020XPR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 60R020XPR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05M1149
|
Newark | Fuse, Ptc Reset, 60V, 0.2Ma, Radial, Product Range:Poly-Fuse 60R Series, Voltage Rating:60Vdc, Holding Current:200Ma, Trip Current:400Ma, Time To Trip:2.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.4Mmrohs Compliant: Yes |Littelfuse 60R020XPR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now | |
DISTI #
F1987CT-ND
|
DigiKey | PTC RESET FUSE 60V 200MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3546 In Stock |
|
$0.1953 / $0.4800 | Buy Now | |
DISTI #
576-60R020XPR
|
Mouser Electronics | Resettable Fuses - PPTC 60V .200A RADIAL LEADS RoHS: Compliant | 6242 |
|
$0.2240 / $0.5200 | Buy Now | |
Future Electronics | PTC 60V POLYFUSE AMMO RADIAL LEADS .200A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1860 / $0.2050 | Buy Now | ||
DISTI #
79023067
|
Verical | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2410 | Americas - 2000 |
|
$0.1913 / $0.1946 | Buy Now | |
DISTI #
30673418
|
Verical | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1817 | Americas - 73 |
|
$0.2096 | Buy Now | |
DISTI #
60R020XPR
|
TTI | Resettable Fuses - PPTC 60V .200A RADIAL LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.1900 / $0.2060 | Buy Now | |
DISTI #
C1S425203495378
|
Chip1Stop | PTC Resettable Fuses RoHS: Compliant | 2000 |
|
$0.2360 | Buy Now | |
DISTI #
C1S425200356050
|
Chip1Stop | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo Automotive RoHS: Compliant pbFree: Yes | 73 |
|
$0.2770 / $0.3290 | Buy Now | |
LCSC | 60V 200mA 40A 400mA Plugin Resettable Fuses ROHS | 23 |
|
$0.2931 / $0.3075 | Buy Now |
CAD Models for 60R020XPR by Littelfuse Inc
Part Data Attributes for 60R020XPR by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
Rmax:4.4 OHMS AT 20 DEG CEL
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
11.7 mm
|
Package Length
|
7.4 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
3.1 mm
|
Packing Method
|
AMMO PACK
|
Reference Standard
|
CUL; TUV; UL
|
Resistance
|
1.83 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
60 V
|
Alternate Parts for 60R020XPR
This table gives cross-reference parts and alternative options found for 60R020XPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60R020XPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60R020XU | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 60R020XPR vs 60R020XU |
60R020U | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | 60R020XPR vs 60R020U |
60R020 | PTC Resettable Fuse, 1.83ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | 60R020XPR vs 60R020 |