Part Details for 60QF1330JH01M by KEMET Corporation
Overview of 60QF1330JH01M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 60QF1330JH01M
60QF1330JH01M CAD Models
60QF1330JH01M Part Data Attributes
|
60QF1330JH01M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60QF1330JH01M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 60QF1330JH01M
This table gives cross-reference parts and alternative options found for 60QF1330JH01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60QF1330JH01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60QF1330JC01M | Film Capacitor, | KEMET Corporation | 60QF1330JH01M vs 60QF1330JC01M |
R60QF1330JC01M | Film Capacitor, | KEMET Corporation | 60QF1330JH01M vs R60QF1330JC01M |
R60QF1330JH01M | Film Capacitor, | KEMET Corporation | 60QF1330JH01M vs R60QF1330JH01M |
60QF13305001M | Film Capacitor, | KEMET Corporation | 60QF1330JH01M vs 60QF13305001M |
60QF1330JE01M | Film Capacitor, | KEMET Corporation | 60QF1330JH01M vs 60QF1330JE01M |
60QF1330AA01M | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, 5116, | KEMET Corporation | 60QF1330JH01M vs 60QF1330AA01M |
60QF1330CK01M | Film Capacitor, | KEMET Corporation | 60QF1330JH01M vs 60QF1330CK01M |
R60QF13304001M | Film Capacitor, | KEMET Corporation | 60QF1330JH01M vs R60QF13304001M |
R60QF1330JB01M | Film Capacitor, | KEMET Corporation | 60QF1330JH01M vs R60QF1330JB01M |
R60QF1330AA01M | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, 5116, | KEMET Corporation | 60QF1330JH01M vs R60QF1330AA01M |