Part Details for 60PR4220JM40M by KEMET Corporation
Overview of 60PR4220JM40M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60PR4220JM40M
60PR4220JM40M CAD Models
60PR4220JM40M Part Data Attributes
|
60PR4220JM40M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60PR4220JM40M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for 60PR4220JM40M
This table gives cross-reference parts and alternative options found for 60PR4220JM40M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60PR4220JM40M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60PR4220JB40M | Film Capacitor, | KEMET Corporation | 60PR4220JM40M vs R60PR4220JB40M |
60PR42204040M | Film Capacitor, | KEMET Corporation | 60PR4220JM40M vs 60PR42204040M |
R60PR4220JH40M | Film Capacitor, | KEMET Corporation | 60PR4220JM40M vs R60PR4220JH40M |
60PR4220JA40M | Film Capacitor, | KEMET Corporation | 60PR4220JM40M vs 60PR4220JA40M |
R60PR4220JE40M | Film Capacitor, | KEMET Corporation | 60PR4220JM40M vs R60PR4220JE40M |
60PR4220JH40M | Film Capacitor, | KEMET Corporation | 60PR4220JM40M vs 60PR4220JH40M |
60PR4220JB40M | Film Capacitor, | KEMET Corporation | 60PR4220JM40M vs 60PR4220JB40M |
60PR42205040M | Film Capacitor, | KEMET Corporation | 60PR4220JM40M vs 60PR42205040M |
60PR4220AA40M | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 60PR4220JM40M vs 60PR4220AA40M |
R60PR4220AA40M | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 60PR4220JM40M vs R60PR4220AA40M |