There are no models available for this part yet.
Overview of 60MR42204040J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for 60MR42204040J by KEMET Corporation
Part Data Attributes for 60MR42204040J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
20 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for 60MR42204040J
This table gives cross-reference parts and alternative options found for 60MR42204040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60MR42204040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MR4220JH40J | Film Capacitor, | KEMET Corporation | 60MR42204040J vs R60MR4220JH40J |
60MR4220JB40J | Film Capacitor, | KEMET Corporation | 60MR42204040J vs 60MR4220JB40J |
R60MR4220JM40J | Film Capacitor, | KEMET Corporation | 60MR42204040J vs R60MR4220JM40J |
R60MR4220AA40J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | 60MR42204040J vs R60MR4220AA40J |
60MR42205040J | Film Capacitor, | KEMET Corporation | 60MR42204040J vs 60MR42205040J |
60MR4220AA40J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | 60MR42204040J vs 60MR4220AA40J |
R60MR42204040J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | 60MR42204040J vs R60MR42204040J |
60MR4220JH40J | Film Capacitor, | KEMET Corporation | 60MR42204040J vs 60MR4220JH40J |
R60MR4220CK40J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 60MR42204040J vs R60MR4220CK40J |
60MR4220JA40J | Film Capacitor, | KEMET Corporation | 60MR42204040J vs 60MR4220JA40J |