Part Details for 60MN41004040K by KEMET Corporation
Overview of 60MN41004040K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 60MN41004040K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-60MN41004040K-ND
|
DigiKey | 1 UF 22V Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
452 In Stock |
|
$1.0700 / $1.3600 | Buy Now |
DISTI #
30162778
|
Verical | Cap Film 1uF 400V PET 10%( 26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 452 |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
R60MN41004040K
|
TTI | Film Capacitors 400V 1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.6400 / $0.7600 | Buy Now |
Part Details for 60MN41004040K
60MN41004040K CAD Models
60MN41004040K Part Data Attributes
|
60MN41004040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60MN41004040K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for 60MN41004040K
This table gives cross-reference parts and alternative options found for 60MN41004040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60MN41004040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60MN4100GY40K | Film Capacitor, | KEMET Corporation | 60MN41004040K vs 60MN4100GY40K |
R60MN4100JB40K | Film Capacitor, | KEMET Corporation | 60MN41004040K vs R60MN4100JB40K |
60MN4100JE40K | Film Capacitor, | KEMET Corporation | 60MN41004040K vs 60MN4100JE40K |
60MN4100JM40K | Film Capacitor, | KEMET Corporation | 60MN41004040K vs 60MN4100JM40K |
R60MN4100DQ40K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 60MN41004040K vs R60MN4100DQ40K |
60MN4100JB40K | Film Capacitor, | KEMET Corporation | 60MN41004040K vs 60MN4100JB40K |
60MN4100JA40K | Film Capacitor, | KEMET Corporation | 60MN41004040K vs 60MN4100JA40K |
R60MN41004040K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | 60MN41004040K vs R60MN41004040K |
60MN4100JC40K | Film Capacitor, | KEMET Corporation | 60MN41004040K vs 60MN4100JC40K |
60MN4100JH40K | Film Capacitor, | KEMET Corporation | 60MN41004040K vs 60MN4100JH40K |