Part Details for 60MN36804030M by KEMET Corporation
Overview of 60MN36804030M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 60MN36804030M
60MN36804030M CAD Models
60MN36804030M Part Data Attributes
|
60MN36804030M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60MN36804030M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for 60MN36804030M
This table gives cross-reference parts and alternative options found for 60MN36804030M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60MN36804030M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MN3680JE30M | Film Capacitor, | KEMET Corporation | 60MN36804030M vs R60MN3680JE30M |
R60MN3680CK30M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | 60MN36804030M vs R60MN3680CK30M |
60MN3680AA30M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | 60MN36804030M vs 60MN3680AA30M |
R60MN3680DQ30M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | 60MN36804030M vs R60MN3680DQ30M |
60MN3680JA30M | Film Capacitor, | KEMET Corporation | 60MN36804030M vs 60MN3680JA30M |
R60MN3680JC30M | Film Capacitor, | KEMET Corporation | 60MN36804030M vs R60MN3680JC30M |
60MN3680JM30M | Film Capacitor, | KEMET Corporation | 60MN36804030M vs 60MN3680JM30M |
R60MN3680JH30M | Film Capacitor, | KEMET Corporation | 60MN36804030M vs R60MN3680JH30M |
R60MN3680JM30M | Film Capacitor, | KEMET Corporation | 60MN36804030M vs R60MN3680JM30M |
60MN3680JB30M | Film Capacitor, | KEMET Corporation | 60MN36804030M vs 60MN3680JB30M |