Part Details for 60MN3470JM30K by KEMET Corporation
Overview of 60MN3470JM30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 60MN3470JM30K
60MN3470JM30K CAD Models
60MN3470JM30K Part Data Attributes
|
60MN3470JM30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60MN3470JM30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 60MN3470JM30K
This table gives cross-reference parts and alternative options found for 60MN3470JM30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60MN3470JM30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60MN34704030K | Film Capacitor, | KEMET Corporation | 60MN3470JM30K vs 60MN34704030K |
R60MN34705030K | Film Capacitor, Polyester, 400V, 0.47uF | KEMET Corporation | 60MN3470JM30K vs R60MN34705030K |
R60MN3470JC30K | Film Capacitor, | KEMET Corporation | 60MN3470JM30K vs R60MN3470JC30K |
60MN3470JC30K | Film Capacitor, | KEMET Corporation | 60MN3470JM30K vs 60MN3470JC30K |
R60MN3470CK30K | Film Capacitor, Polyester, 400V, 0.47uF | KEMET Corporation | 60MN3470JM30K vs R60MN3470CK30K |
60MN3470GY30K | Film Capacitor, | KEMET Corporation | 60MN3470JM30K vs 60MN3470GY30K |
R60MN3470JH30K | Film Capacitor, | KEMET Corporation | 60MN3470JM30K vs R60MN3470JH30K |
60MN34705030K | Film Capacitor, | KEMET Corporation | 60MN3470JM30K vs 60MN34705030K |
60MN3470JE30K | Film Capacitor, | KEMET Corporation | 60MN3470JM30K vs 60MN3470JE30K |
60MN3470JH30K | Film Capacitor, | KEMET Corporation | 60MN3470JM30K vs 60MN3470JH30K |