Part Details for 60MN3330JA30K by KEMET Corporation
Overview of 60MN3330JA30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60MN3330JA30K
60MN3330JA30K CAD Models
60MN3330JA30K Part Data Attributes
|
60MN3330JA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60MN3330JA30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 60MN3330JA30K
This table gives cross-reference parts and alternative options found for 60MN3330JA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60MN3330JA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MN3330GY30K | Film Capacitor, | KEMET Corporation | 60MN3330JA30K vs R60MN3330GY30K |
60MN33305030K | Film Capacitor, | KEMET Corporation | 60MN3330JA30K vs 60MN33305030K |
60MN3330JE30K | Film Capacitor, | KEMET Corporation | 60MN3330JA30K vs 60MN3330JE30K |
R60MN33304030K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | 60MN3330JA30K vs R60MN33304030K |
60MN3330JC30K | Film Capacitor, | KEMET Corporation | 60MN3330JA30K vs 60MN3330JC30K |
60MN3330AA30K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 60MN3330JA30K vs 60MN3330AA30K |
R60MN3330JM30K | Film Capacitor, | KEMET Corporation | 60MN3330JA30K vs R60MN3330JM30K |
60MN3330CK30K | Film Capacitor, | KEMET Corporation | 60MN3330JA30K vs 60MN3330CK30K |
R60MN3330JB30K | Film Capacitor, | KEMET Corporation | 60MN3330JA30K vs R60MN3330JB30K |
R60MN3330AA30K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 60MN3330JA30K vs R60MN3330AA30K |