Datasheets
60MF2330JH6AM by: KEMET Corporation

Film Capacitor,

Part Details for 60MF2330JH6AM by KEMET Corporation

Overview of 60MF2330JH6AM by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 60MF2330JH6AM

60MF2330JH6AM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

60MF2330JH6AM Part Data Attributes

60MF2330JH6AM KEMET Corporation
Buy Now Datasheet
Compare Parts:
60MF2330JH6AM KEMET Corporation Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.033 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 9 mm
JESD-609 Code e3
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 4 mm

Alternate Parts for 60MF2330JH6AM

This table gives cross-reference parts and alternative options found for 60MF2330JH6AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60MF2330JH6AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
60MF2330JE6AM Film Capacitor, KEMET Corporation 60MF2330JH6AM vs 60MF2330JE6AM
60MF2330506AM Film Capacitor, KEMET Corporation 60MF2330JH6AM vs 60MF2330506AM
R60MF2330DQ6AM Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 5116, KEMET Corporation 60MF2330JH6AM vs R60MF2330DQ6AM
60MF2330AA6AM Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 5116, KEMET Corporation 60MF2330JH6AM vs 60MF2330AA6AM
R60MF2330Z36AM Film Capacitor, KEMET Corporation 60MF2330JH6AM vs R60MF2330Z36AM
R60MF2330JE6AM Film Capacitor, KEMET Corporation 60MF2330JH6AM vs R60MF2330JE6AM
R60MF2330506AM Film Capacitor, KEMET Corporation 60MF2330JH6AM vs R60MF2330506AM
R60MF2330CK6AM Film Capacitor, KEMET Corporation 60MF2330JH6AM vs R60MF2330CK6AM
60MF2330Z36AM Film Capacitor, KEMET Corporation 60MF2330JH6AM vs 60MF2330Z36AM
R60MF2330JH6AM Film Capacitor, KEMET Corporation 60MF2330JH6AM vs R60MF2330JH6AM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60MF2330JH6AM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60MF2330JH6AM by KEMET Corporation

Select Manufacturer
Which Manufacturer of 60MF2330JH6AM would you like to use for your alert(s)?
  • Please alert me when 60MF2330JH6AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 60MF2330JH6AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60MF2330JH6AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 60MF2330JH6AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60MF2330JH6AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60MF2330JH6AM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: