Part Details for 60MF2220Z330M by KEMET Corporation
Overview of 60MF2220Z330M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 60MF2220Z330M
60MF2220Z330M CAD Models
60MF2220Z330M Part Data Attributes
|
60MF2220Z330M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60MF2220Z330M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 60MF2220Z330M
This table gives cross-reference parts and alternative options found for 60MF2220Z330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60MF2220Z330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MF2220JB30M | Film Capacitor, | KEMET Corporation | 60MF2220Z330M vs R60MF2220JB30M |
R60MF2220JA30M | Film Capacitor, | KEMET Corporation | 60MF2220Z330M vs R60MF2220JA30M |
R60MF2220JC30M | Film Capacitor, | KEMET Corporation | 60MF2220Z330M vs R60MF2220JC30M |
60MF22205030M | Film Capacitor, | KEMET Corporation | 60MF2220Z330M vs 60MF22205030M |
60MF2220JE30M | Film Capacitor, | KEMET Corporation | 60MF2220Z330M vs 60MF2220JE30M |
60MF2220JH30M | Film Capacitor, | KEMET Corporation | 60MF2220Z330M vs 60MF2220JH30M |
60MF2220JA30M | Film Capacitor, | KEMET Corporation | 60MF2220Z330M vs 60MF2220JA30M |
60MF22204030M | Film Capacitor, | KEMET Corporation | 60MF2220Z330M vs 60MF22204030M |
R60MF2220JH30M | Film Capacitor, | KEMET Corporation | 60MF2220Z330M vs R60MF2220JH30M |