Part Details for 60K47U-900N1 by Rosenberger
Overview of 60K47U-900N1 by Rosenberger
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60K47U-900N1
60K47U-900N1 CAD Models
60K47U-900N1 Part Data Attributes
|
60K47U-900N1
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
60K47U-900N1
Rosenberger
RF Connector, 1 Contact(s), Female, Panel Mount, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Body Depth | 0.85 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 8.3 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Panel Mount | YES | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |
Alternate Parts for 60K47U-900N1
This table gives cross-reference parts and alternative options found for 60K47U-900N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60K47U-900N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60K1C7-C03N1 | RF 7/16 DIN Connector, 1 Contact(s), Female, Cable Mount, Jack, ROHS COMPLIANT | Rosenberger | 60K47U-900N1 vs 60K1C7-C03N1 |
60K115-C09N1 | RF 7/16 DIN Connector, 1 Contact(s), Female, Cable Mount, Jack, | Rosenberger | 60K47U-900N1 vs 60K115-C09N1 |