Part Details for 60JR106-1 by Amphenol CIT
Overview of 60JR106-1 by Amphenol CIT
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60JR106-1
60JR106-1 CAD Models
60JR106-1 Part Data Attributes
|
60JR106-1
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
60JR106-1
Amphenol CIT
Blindmate Connector, Female, Panel Mount, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECIALTY CONNECTOR CO INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |