Datasheets
60IF3220Z36AJ by: KEMET Corporation

Film Capacitor,

Part Details for 60IF3220Z36AJ by KEMET Corporation

Overview of 60IF3220Z36AJ by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 60IF3220Z36AJ

60IF3220Z36AJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

60IF3220Z36AJ Part Data Attributes

60IF3220Z36AJ KEMET Corporation
Buy Now Datasheet
Compare Parts:
60IF3220Z36AJ KEMET Corporation Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 11 mm
JESD-609 Code e3
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 160 V
Rated (DC) Voltage (URdc) 250 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for 60IF3220Z36AJ

This table gives cross-reference parts and alternative options found for 60IF3220Z36AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60IF3220Z36AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R60IF3220JA6AJ Film Capacitor, KEMET Corporation 60IF3220Z36AJ vs R60IF3220JA6AJ
R60IF3220JE6AJ Film Capacitor, KEMET Corporation 60IF3220Z36AJ vs R60IF3220JE6AJ
60IF3220506AJ Film Capacitor, KEMET Corporation 60IF3220Z36AJ vs 60IF3220506AJ
60IF3220JE6AJ Film Capacitor, KEMET Corporation 60IF3220Z36AJ vs 60IF3220JE6AJ
R60IF3220DQ6AJ Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.22uF, 5120, KEMET Corporation 60IF3220Z36AJ vs R60IF3220DQ6AJ
60IF3220CK6AJ Film Capacitor, KEMET Corporation 60IF3220Z36AJ vs 60IF3220CK6AJ
R60IF3220JH6AJ Film Capacitor, KEMET Corporation 60IF3220Z36AJ vs R60IF3220JH6AJ
R60IF3220GY6AJ Film Capacitor, KEMET Corporation 60IF3220Z36AJ vs R60IF3220GY6AJ
60IF3220AA6AJ Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.22uF, 5120, KEMET Corporation 60IF3220Z36AJ vs 60IF3220AA6AJ
R60IF3220Z36AJ Film Capacitor, KEMET Corporation 60IF3220Z36AJ vs R60IF3220Z36AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60IF3220Z36AJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60IF3220Z36AJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of 60IF3220Z36AJ would you like to use for your alert(s)?
  • Please alert me when 60IF3220Z36AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 60IF3220Z36AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60IF3220Z36AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 60IF3220Z36AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60IF3220Z36AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60IF3220Z36AJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: