There are no models available for this part yet.
Overview of 60GF3680506AK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for 60GF3680506AK by KEMET Corporation
Part Data Attributes for 60GF3680506AK by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
90 V
|
Rated (DC) Voltage (URdc)
|
160 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for 60GF3680506AK
This table gives cross-reference parts and alternative options found for 60GF3680506AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60GF3680506AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60GF3680JA6AK | Film Capacitor, | KEMET Corporation | 60GF3680506AK vs R60GF3680JA6AK |
R60GF3680506AK | Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 60GF3680506AK vs R60GF3680506AK |
60GF3680JB6AK | Film Capacitor, | KEMET Corporation | 60GF3680506AK vs 60GF3680JB6AK |
60GF3680JC6AK | Film Capacitor, | KEMET Corporation | 60GF3680506AK vs 60GF3680JC6AK |
R60GF3680JH6AK | Film Capacitor, | KEMET Corporation | 60GF3680506AK vs R60GF3680JH6AK |
R60GF3680CK6AK | Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 60GF3680506AK vs R60GF3680CK6AK |
R60GF3680AA6AK | Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 0.68uF, 5124, | KEMET Corporation | 60GF3680506AK vs R60GF3680AA6AK |
R60GF3680DQ6AK | Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 0.68uF, 5124, | KEMET Corporation | 60GF3680506AK vs R60GF3680DQ6AK |
R60GF3680JE6AK | Film Capacitor, | KEMET Corporation | 60GF3680506AK vs R60GF3680JE6AK |
60GF3680JE6AK | Film Capacitor, | KEMET Corporation | 60GF3680506AK vs 60GF3680JE6AK |