Part Details for 60ER54705040K by KEMET Corporation
Overview of 60ER54705040K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 60ER54705040K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60ER54705040K
|
TTI | Film Capacitors 47uF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 128 Package Multiple: 128 Container: Bulk | Americas - 0 |
|
$6.6000 / $7.6100 | Buy Now |
Part Details for 60ER54705040K
60ER54705040K CAD Models
60ER54705040K Part Data Attributes
|
60ER54705040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60ER54705040K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for 60ER54705040K
This table gives cross-reference parts and alternative options found for 60ER54705040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60ER54705040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60ER54704040K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | 60ER54705040K vs R60ER54704040K |
R60ER5470JE40K | Film Capacitor, | KEMET Corporation | 60ER54705040K vs R60ER5470JE40K |
60ER5470JA40K | Film Capacitor, | KEMET Corporation | 60ER54705040K vs 60ER5470JA40K |
60ER5470JM40K | Film Capacitor, | KEMET Corporation | 60ER54705040K vs 60ER5470JM40K |
R60ER5470JM40K | Film Capacitor, | KEMET Corporation | 60ER54705040K vs R60ER5470JM40K |
60ER54704040K | Film Capacitor, | KEMET Corporation | 60ER54705040K vs 60ER54704040K |
R60ER5470JH40K | Film Capacitor, | KEMET Corporation | 60ER54705040K vs R60ER5470JH40K |
R60ER5470JB40K | Film Capacitor, | KEMET Corporation | 60ER54705040K vs R60ER5470JB40K |
R60ER5470AA40K | CAP,MET POLYESTER (MYLAR),47UF,100VDC,10% -TOL,10% +TOL | KEMET Corporation | 60ER54705040K vs R60ER5470AA40K |
60ER5470JE40K | Film Capacitor, | KEMET Corporation | 60ER54705040K vs 60ER5470JE40K |