Part Details for 60ER5330JB50J by KEMET Corporation
Overview of 60ER5330JB50J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60ER5330JB50J
60ER5330JB50J CAD Models
60ER5330JB50J Part Data Attributes
|
60ER5330JB50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60ER5330JB50J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for 60ER5330JB50J
This table gives cross-reference parts and alternative options found for 60ER5330JB50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60ER5330JB50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
60ER5330JM50J | KEMET Corporation | Check for Price | Film Capacitor, | 60ER5330JB50J vs 60ER5330JM50J |
R60ER5330JH50J | KEMET Corporation | Check for Price | Film Capacitor, | 60ER5330JB50J vs R60ER5330JH50J |
R60ER53304050J | KEMET Corporation | Check for Price | Film Capacitor, | 60ER5330JB50J vs R60ER53304050J |
60ER5330JE50J | KEMET Corporation | Check for Price | Film Capacitor, | 60ER5330JB50J vs 60ER5330JE50J |
R60ER53305050J | KEMET Corporation | Check for Price | Film Capacitor, | 60ER5330JB50J vs R60ER53305050J |
60ER53304050J | KEMET Corporation | Check for Price | Film Capacitor, | 60ER5330JB50J vs 60ER53304050J |
60ER5330JH50J | KEMET Corporation | Check for Price | Film Capacitor, | 60ER5330JB50J vs 60ER5330JH50J |
60ER53305050J | KEMET Corporation | Check for Price | Film Capacitor, | 60ER5330JB50J vs 60ER53305050J |
60ER5330JA50J | KEMET Corporation | Check for Price | Film Capacitor, | 60ER5330JB50J vs 60ER5330JA50J |