60E05A
Acopian Power Supplies
Description: IC,AC-TO-DC VOLTAGE CONVERTER,MODULE,5PIN

Overview of 60E05A by Acopian Power Supplies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 60E05A by Acopian Power Supplies

Part # Manufacturer Description Stock Price Buy
DISTI # 5006-60E05A-ND
DigiKey AC/DC CONVERTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 500
In Stock
  • 1 $238.8800
  • 5 $233.6260
  • 10 $228.3750
  • 25 $223.1252
$223.1252 / $238.8800 Buy Now

CAD Models for 60E05A by Acopian Power Supplies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 60E05A by Acopian Power Supplies

60E05A
Acopian Power Supplies
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ACOPIAN TECHNICAL CO
Package Description
, MODULE,5LEAD,2.6
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
125 V
Input Voltage-Min
105 V
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
71 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
60.6 V
Output Voltage-Min
59.4 V
Output Voltage-Nom
60 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,5LEAD,2.6
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Temperature Grade
COMMERCIAL EXTENDED
Total Power Output-Max
3 W
Want to compare parts?
  1. 60E05A
    Acopian Power Supplies
    IC,AC-TO-DC VOLTAGE CONVERTER,MODULE,5PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60E05A by Acopian Power Supplies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60E05A by Acopian Power Supplies

Select Manufacturer
Which Manufacturer of 60E05A would you like to use for your alert(s)?
  • Please alert me when 60E05A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 60E05A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60E05A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 60E05A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60E05A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60E05A by Acopian Power Supplies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: