Datasheets
60DN5100JM30K by: KEMET Corporation

Film Capacitor,

Part Details for 60DN5100JM30K by KEMET Corporation

Overview of 60DN5100JM30K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 60DN5100JM30K

60DN5100JM30K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

60DN5100JM30K Part Data Attributes

60DN5100JM30K KEMET Corporation
Buy Now Datasheet
Compare Parts:
60DN5100JM30K KEMET Corporation Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 10 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 17 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 40 V
Rated (DC) Voltage (URdc) 63 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 8.5 mm

Alternate Parts for 60DN5100JM30K

This table gives cross-reference parts and alternative options found for 60DN5100JM30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60DN5100JM30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
60DN5100JB30K Film Capacitor, KEMET Corporation 60DN5100JM30K vs 60DN5100JB30K
60DN51004030K Film Capacitor, KEMET Corporation 60DN5100JM30K vs 60DN51004030K
R60DN5100JB30K Film Capacitor, KEMET Corporation 60DN5100JM30K vs R60DN5100JB30K
60DN5100JE30K Film Capacitor, KEMET Corporation 60DN5100JM30K vs 60DN5100JE30K
R60DN5100JA30K Film Capacitor, KEMET Corporation 60DN5100JM30K vs R60DN5100JA30K
R60DN5100JC30K Film Capacitor, KEMET Corporation 60DN5100JM30K vs R60DN5100JC30K
R60DN51004030K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation 60DN5100JM30K vs R60DN51004030K
60DN5100DQ30K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation 60DN5100JM30K vs 60DN5100DQ30K
60DN5100JA30K Film Capacitor, KEMET Corporation 60DN5100JM30K vs 60DN5100JA30K
R60DN5100CK30K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation 60DN5100JM30K vs R60DN5100CK30K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60DN5100JM30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60DN5100JM30K by KEMET Corporation

Select Manufacturer
Which Manufacturer of 60DN5100JM30K would you like to use for your alert(s)?
  • Please alert me when 60DN5100JM30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 60DN5100JM30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60DN5100JM30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 60DN5100JM30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60DN5100JM30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60DN5100JM30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: