Part Details for 60DN4470JH30J by KEMET Corporation
Overview of 60DN4470JH30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 60DN4470JH30J
60DN4470JH30J CAD Models
60DN4470JH30J Part Data Attributes
|
60DN4470JH30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60DN4470JH30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for 60DN4470JH30J
This table gives cross-reference parts and alternative options found for 60DN4470JH30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60DN4470JH30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60DN4470JB30J | Film Capacitor, | KEMET Corporation | 60DN4470JH30J vs 60DN4470JB30J |
60DN44704030J | Film Capacitor, | KEMET Corporation | 60DN4470JH30J vs 60DN44704030J |
60DN4470JE30J | Film Capacitor, | KEMET Corporation | 60DN4470JH30J vs 60DN4470JE30J |
60DN44705030J | Film Capacitor, | KEMET Corporation | 60DN4470JH30J vs 60DN44705030J |
R60DN4470JC30J | Film Capacitor, | KEMET Corporation | 60DN4470JH30J vs R60DN4470JC30J |
R60DN44704030J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | 60DN4470JH30J vs R60DN44704030J |
60DN4470GY30J | Film Capacitor, | KEMET Corporation | 60DN4470JH30J vs 60DN4470GY30J |
R60DN4470JE30J | Film Capacitor, | KEMET Corporation | 60DN4470JH30J vs R60DN4470JE30J |
R60DN4470JH30J | Film Capacitor, | KEMET Corporation | 60DN4470JH30J vs R60DN4470JH30J |
R60DN4470AA30J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | 60DN4470JH30J vs R60DN4470AA30J |