There are no models available for this part yet.
Overview of 60DF4330CK6AM by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for 60DF4330CK6AM by KEMET Corporation
Part Data Attributes for 60DF4330CK6AM by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for 60DF4330CK6AM
This table gives cross-reference parts and alternative options found for 60DF4330CK6AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60DF4330CK6AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60DF4330Z36AM | Film Capacitor, | KEMET Corporation | 60DF4330CK6AM vs 60DF4330Z36AM |
60DF4330JB6AM | Film Capacitor, | KEMET Corporation | 60DF4330CK6AM vs 60DF4330JB6AM |
60DF4330GY6AM | Film Capacitor, | KEMET Corporation | 60DF4330CK6AM vs 60DF4330GY6AM |
R60DF4330DQ6AM | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 3.3uF, 5124, | KEMET Corporation | 60DF4330CK6AM vs R60DF4330DQ6AM |
60DF4330JH6AM | Film Capacitor, | KEMET Corporation | 60DF4330CK6AM vs 60DF4330JH6AM |
60DF4330AA6AM | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 3.3uF, 5124, | KEMET Corporation | 60DF4330CK6AM vs 60DF4330AA6AM |
R60DF4330JA6AM | Film Capacitor, | KEMET Corporation | 60DF4330CK6AM vs R60DF4330JA6AM |
60DF4330JA6AM | Film Capacitor, | KEMET Corporation | 60DF4330CK6AM vs 60DF4330JA6AM |
R60DF4330JB6AM | Film Capacitor, | KEMET Corporation | 60DF4330CK6AM vs R60DF4330JB6AM |
R60DF4330GY6AM | Film Capacitor, | KEMET Corporation | 60DF4330CK6AM vs R60DF4330GY6AM |