Part Details for 60BK531-S00N1 by Rosenberger
Overview of 60BK531-S00N1 by Rosenberger
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60BK531-S00N1
60BK531-S00N1 CAD Models
60BK531-S00N1 Part Data Attributes
|
60BK531-S00N1
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
60BK531-S00N1
Rosenberger
RF Connector Adapter, 7/16-7/16, Panel Mount, Jack-plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | 7/16-7/16 | |
Additional Feature | INSERTION LOSS MAX AT: 1 GHZ, CAPTIVATED CENTER CONTACT | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | 60BK531-S00N1 | |
Operating Frequency-Max | 2.2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.38 |