Part Details for 60AR18-4-100C by Grayhill Inc
Overview of 60AR18-4-100C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for 60AR18-4-100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6945
|
Newark | Rotary Encoder, Optical, Incremental, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:-, No. Of Detents:20 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Grayhill 60AR18-4-100C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.6200 / $182.3200 | Buy Now |
DISTI #
136-60AR18-4-100C-ND
|
DigiKey | SWITCH JOYSTICK FLATTED 10MA 5V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.2888 | Buy Now |
DISTI #
60AR18-4-100C
|
Avnet Americas | Rugged and Sealed Joystick 18-Degree Angle of Throw 100RPM - Bulk (Alt: 60AR18-4-100C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$80.7640 / $115.4077 | Buy Now |
DISTI #
706-60AR18-4-100C
|
Mouser Electronics | Joysticks 60AR18-4-100C RoHS: Compliant | 0 |
|
$126.2800 | Order Now |
DISTI #
72652033
|
RS | Joystick Encoder, Optical, 20 Position, 4 Contact 4 Direction, 10 Inch Cable | Grayhill 60AR18-4-100C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$131.1200 | RFQ |
|
Future Electronics | Detent 18 deg, or 20 positions, 4 contacts , 4.0" cable, connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$115.4100 / $121.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$163.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.8200 / $187.2700 | Buy Now |
DISTI #
000000000006070599
|
Sager | Encoders 60AR18-4-100C Min Qty: 1 | 0 |
|
$115.2400 / $151.1600 | Buy Now |
Part Details for 60AR18-4-100C
60AR18-4-100C CAD Models
60AR18-4-100C Part Data Attributes
|
60AR18-4-100C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60AR18-4-100C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |