-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1060CSW#TRPBF | Analog Devices | Universal 2x Filt Building Blo | |
LTC1060CN#PBF | Analog Devices | Universal 2x Filt Building Blo | |
LTC1060CSW#PBF | Analog Devices | Universal 2x Filt Building Blo |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R9270
|
Newark | Asm, joystick,8,060C |Grayhill 60AD18-8-M-060C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.6700 / $80.0800 | Buy Now |
DISTI #
78R7082
|
Newark | Rotary Encoder, Optical, Incremental, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:-, No. Of Detents:20 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Quadrature, Ip Rating:- Rohs Compliant: Yes |Grayhill 60AD18-8-M-060C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.3100 / $111.2000 | Buy Now |
DISTI #
GH7548-ND
|
DigiKey | SWITCH JOYSTICK FLATTED 10MA 5V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
23 In Stock |
|
$68.1765 / $84.6000 | Buy Now |
DISTI #
60AD18-8-M-060C
|
Avnet Americas | JOYSTICK ENCODER, DETENT 18&DEG, OR 20 POSITIONS, 4 CONTACTS - Bulk (Alt: 60AD18-8-M-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2880 / $70.3863 | Buy Now |
DISTI #
706-60AD18-8-M-060C
|
Mouser Electronics | Joysticks Joystick Encoder 18deg or 20Pos 8 dir RoHS: Compliant | 20 |
|
$68.1700 / $84.6000 | Buy Now |
DISTI #
70276529
|
RS | Encoder, Optical, 20 Position Joystick, 4 Contacts, 8 Directions,6.0in. Cable | Grayhill 60AD18-8-M-060C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$76.0500 / $85.4500 | Buy Now |
|
Future Electronics | 60AD Series 4 Contact 6 " Cable Pushbutton/Joystick/ Optical Encoder Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$65.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.8400 | Buy Now |
|
Onlinecomponents.com | Joystick - 3 Axis - Digital (Mechanical Switch, Pulse) Output - 360° Rotational, 8-Way Directional, Center Select - 5VDC - Cable with Connector. RoHS: Compliant | 0 |
|
$60.2700 / $114.2100 | Buy Now |
DISTI #
000000000003155777
|
Sager | Joysticks Joystick Encoder 18deg or 20Pos 8 dir Min Qty: 1 | 0 |
|
$63.2900 / $92.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60AD18-8-M-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60AD18-8-M-060C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |