Part Details for 60A00-4-PT by Grayhill Inc
Overview of 60A00-4-PT by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P49V60A000NLG2 | Renesas Electronics Corporation | VersaClock® 6E Programmable Clock Generator for Automotive | |
5P49V60A000NLG28 | Renesas Electronics Corporation | VersaClock® 6E Programmable Clock Generator for Automotive | |
74FCTL162260A-000 | Renesas Electronics Corporation | 12 bit Latched Birirectional Tri Port Bus Exchanger |
Part Details for 60A00-4-PT
60A00-4-PT CAD Models
60A00-4-PT Part Data Attributes
|
60A00-4-PT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60A00-4-PT
Grayhill Inc
SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |