-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE 12000-18000 .025 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2111
|
Newark | Splc 12000-18000 Rohs Compliant: Yes |Amp Te Connectivity 60997-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
A29927CT-ND
|
DigiKey | CONN SPLICE 12000-18000CMA CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15584 In Stock |
|
$0.0435 / $0.1100 | Buy Now |
DISTI #
60997-1
|
Avnet Americas | Splice Terminal 6.35mm 5.59mm Strip - Tape and Reel (Alt: 60997-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0460 | Buy Now |
DISTI #
571-60997-1-CT
|
Mouser Electronics | Terminals SPLC 12000-18000 Cut Strip of 100 RoHS: Compliant | 7900 |
|
$0.0970 | Buy Now |
DISTI #
571-60997-1
|
Mouser Electronics | Terminals SPLICE 12000-18000 Reel of 20000 RoHS: Compliant | 20000 |
|
$0.0470 / $0.0620 | Buy Now |
DISTI #
571-60997-1-MR
|
Mouser Electronics | Terminals SPLC 12000-18000 Reel of 1000 RoHS: Compliant | 0 |
|
$0.0680 / $0.0710 | Order Now |
DISTI #
V72:2272_11878485
|
Arrow Electronics | SPLICE 12000-18000 .025 BR Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 9390 |
|
$0.0256 / $0.0291 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0409 | Buy Now |
DISTI #
AMP60997-1
|
Heilind Electronics | SPLC 12000-18000 025BR | Americas - 0 in Stock |
|
$0.0482 / $0.0527 | Buy Now |
|
Onlinecomponents.com | SPLICE 12000-18000 .025 BR RoHS: Compliant |
20000 In Stock 20000 Factory Stock |
|
$0.0452 / $0.0488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60997-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60997-1
TE Connectivity
SPLICE 12000-18000 .025 BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |