Part Details for 6099-0687 by Sumitomo Wiring Systems LTD
Overview of 6099-0687 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-687LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6ACP Vertical, Solder To Board Receptacle | |
10146099-106KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 6 position | |
10146099-126KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 26 position |
Price & Stock for 6099-0687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6099-0687
|
TTI | HE220+64HS-NA2 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Each | Americas - 0 |
|
Buy Now |