Part Details for 6099-0401 by Sumitomo Wiring Systems LTD
Overview of 6099-0401 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
EPL7040-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 | |
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 6099-0401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6099-0401
|
TTI | TSLHYA20FA-GR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now |