Part Details for 60983-1 by TE Connectivity
Overview of 60983-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60983-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9636
|
Newark | .058 Dia Pin Rec .010Gpphbz |Amp Te Connectivity 60983-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1984 |
|
$0.3340 | Buy Now |
DISTI #
2266-60983-1-ND
|
DigiKey | CONN TERM RCPT 22-26AWG CRIMP Min Qty: 84 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
4034 In Stock |
|
$0.3200 / $0.4500 | Buy Now |
DISTI #
60983-1-ND
|
DigiKey | CONN TERM RCPT 22-26AWG CRIMP Min Qty: 84 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3387 | Buy Now |
DISTI #
60983-1
|
Avnet Americas | Receptacle Terminal 22-26AWG RCP 10.16mm 2.67mm Gold Over Nickel Loose Piece - Bulk (Alt: 60983-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3591 | Buy Now |
DISTI #
69H9636
|
Avnet Americas | Receptacle Terminal 22-26AWG RCP 10.16mm 2.67mm Gold Over Nickel Loose Piece - Bulk (Alt: 69H9636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4360 | Buy Now |
DISTI #
571-609831
|
Mouser Electronics | Terminals RECPT .058" DIA RoHS: Compliant | 0 |
|
$0.3380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.3190 | Buy Now |
DISTI #
AMP60983-1
|
Heilind Electronics | .058 DIA PIN REC .010GPPHBZ | Americas - 0 in Stock |
|
$0.3985 | Buy Now |
|
Onlinecomponents.com | .058 DIA PIN REC .010GPPHBZ RoHS: Compliant |
40005 In Stock |
|
$0.3194 / $0.4167 | Buy Now |
DISTI #
51521403
|
Verical | Receptacle Terminal 22-26AWG Phosphor Bronze RCP 10.16mm Gold Over Nickel Bag RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1636 | Americas - 38000 |
|
$0.4178 / $0.5787 | Buy Now |