Part Details for 6098-9660 by Sumitomo Wiring Systems LTD
Overview of 6098-9660 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9609-80EBZ | Analog Devices | 10 Bit 80 Msps Low Pwr ADC | |
SiT8008AC-13-33E-19.660800 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8021AC-J3-18S-19.660800 | SiTime | 1 to 26 MHz, Ultra-Small µPower Oscillator |
Price & Stock for 6098-9660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6098-9660
|
TTI | Automotive Connectors ASHYB-10F-OHG RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
Buy Now |