Part Details for 6098-6816 by Sumitomo Wiring Systems LTD
Overview of 6098-6816 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056098-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, Vertical Header. | |
TW6816-LA1-GR | Renesas Electronics Corporation | 4-CH Audio/Video Decoders with 66MHz PCI Interface | |
87606-816HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 32 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 6098-6816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6098-6816
|
TTI | Automotive Connectors B2040NYA15M-NA 15WM HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Each | Americas - 0 |
|
Buy Now |