Part Details for 6098-1120 by Sumitomo Wiring Systems LTD
Overview of 6098-1120 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056098-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, Vertical Header. | |
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT |
Price & Stock for 6098-1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1499 |
|
$0.9313 / $2.2714 | Buy Now |
DISTI #
6098-1120
|
TTI | Automotive Connectors A04FW-ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 577 |
|
$0.1329 | Buy Now |