-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
058 PIN REC 24-20 SN/BECU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2105
|
Newark | 058 Pin Rec 24-20 Sn/Becu Rohs Compliant: Yes |Amp Te Connectivity 60940-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 | Buy Now |
DISTI #
60940-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 60940-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-60940-2
|
Mouser Electronics | Headers & Wire Housings 058 PIN REC 24-20 SN/BECU RoHS: Compliant | 0 |
|
$0.1190 / $0.3400 | Order Now |
|
Onlinecomponents.com | 058 PIN REC 24-20 SN/BECU RoHS: Compliant |
12000 Partner Stock |
|
$0.1339 / $0.2252 | Buy Now |
DISTI #
60940-2
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Strip (Alt: 60940-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 | 0 |
|
RFQ | |
|
Master Electronics | 058 PIN REC 24-20 SN/BECU RoHS: Compliant |
12000 Partner Stock |
|
$0.1339 / $0.2252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60940-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60940-2
TE Connectivity
058 PIN REC 24-20 SN/BECU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | ROUND JACKETED CABLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Finish Thickness | 80 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |